V8-7-6-6-10-10 | Licefa
Stacking box, without drawers, black, (L x W x D) 156 x 106 x 46 mm, V8-7-6-6-10-10
Order No.: 19L3658
EAN: 4099891421038
MPN:
V8-7-6-6-10-10
Unit Price (€ / pc.)
10.6624 € *
Available: 49 pcs.
Leadtime: 9 Weeks **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
10.1150 €
50 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive hinged-lid boxes, type Licefa V8-.
EGB version made of Liastat, black, empty, can be used as stackable box. The dimensions given are internal dimensions.
Type: V8–7–6–6–10–10, stackable box 156 x 106 x 46 mm
Technical specifications
Version | Stapeldose | |
Width | 106 mm | |
ESD protection | No | |
Colour | schwarz | |
Contents | ohne Schubladen | |
Length | 156 mm | |
Material | Kunststoff | |
Depth | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |