V8-9SCH+V-6-6-10-10 | Licefa

Hinged lid box, without drawers, black, (L x W x D) 196 x 136 x 53 mm, V8-9SCH+V-6-6-10-10

Order No.: 19L3650
EAN: 4099891420994
MPN:
V8-9SCH+V-6-6-10-10
V8-9SCH+V-6-6-10-10 Licefa Storage Systems
Image may differ
Unit Price (€ / pc.)
17.9095 € *
Available: 38 pcs.
Leadtime: 9 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
5 pcs.
16.1007 €
10 pcs.
15.3272 €
34 pcs.
14.4109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive hinged-lid boxes, type Licefa V8-9Sch.

EGB version made of Liastat, black, empty; Inner dimensions: 196 x 136 x 49 mm. Outer dimensions: 203 x 152 x 53 mm.

Type: V8–9Sch+V–6–6–10–10, hinged–lid box

Technical specifications
Version Scharnierdeckelkäste
Width 136 mm
ESD protection No
Colour schwarz
Contents ohne Schubladen
Length 196 mm
Material Kunststoff
Depth 53 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes