V9-25 | Licefa
V 9-25, container
Order No.: 19L3335
EAN: 4099891420802
MPN:
V9-25
As an alternative, we recommend the following item:

Assortment box, 20 drawers, blue, (L x W x D) 288 x 157 x 38 mm, V9-25ST/2-1-8-1
Order No.: 19L3336
Manufacturer: Licefa
per pc. 11.9952 € *
*incl. VAT plus shipping costs
Clear containers with hinged lid, type Licefa V 9-25.
Clear base section and lid; Dimensions: approx. 295 x 175 x 42 mm, 20 compartments 77 x 27 x 38 mm.
Type: V 9–25, container
Technical specifications
Version | Klarsichtbehälter | |
Width | 175 mm | |
ESD protection | No | |
Colour | transparent | |
Contents | 20 Schubladen | |
Length | 295 mm | |
Material | PP | |
Depth | 38 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |