V9-25ST/2-1-8-1 | Licefa

Assortment box, 20 drawers, blue, (L x W x D) 288 x 157 x 38 mm, V9-25ST/2-1-8-1

Order No.: 19L3336
EAN: 4099891420802
MPN:
V9-25ST/2-1-8-1
2428448
V9-25ST/2-1-8-1 Licefa Storage Systems Image 1
V9-25ST/2-1-8-1 Licefa Storage Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.9952 € *
Available: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
119.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.9952 €

Assortment box, V9-25ST/2-1-8-1, Licefa

Assortment box mit with snap-on lid.

Technical specifications
Version Sortimenstkasten
Width 157 mm
Colour blau
Contents 20 Schubladen
Length 288 mm
Depth 38 mm
Logistics
Country of origin DE
Customs tariff number 39231090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes