537580 | Limitor

Thermal fuse, 130 °C, 250 V, 3 A, radial, 537580

Order No.: 30G4084
EAN: 4099889124552
MPN:
537580
LIM-SIC A4 130 3 A-F
Series: AuPo
537580 Limitor Temperature Fuses
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.3011 € *
Available: 188 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3011 €

Thermal fuse, 537580, Limitor

Thermal fuse LIM-SIC A4 130 3 A-F, non-resettable, tripping temperature: 130°, rated voltage: 250 V AC, rated current: 3 A, approvals: VDE, UL, max. temperature: VDE 180°, UL 203°

Technical specifications
Design radial
Rated temperature 130 °C
Limit temperature 203 °C
Rated current 3 A
Rated voltage (AC) 250 V
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes