RX 7890 | LINDSTRÖM

ESD-snipe nose pliers, L 158.5 mm, 72 g, RX 7890

Order No.: 05L3510
EAN: 7314150103218
MPN:
RX 7890
Series: RX
RX 7890 LINDSTRÖM Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 1
RX 7890 LINDSTRÖM Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 2
RX 7890 LINDSTRÖM Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 3
RX 7890 LINDSTRÖM Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers Image 4
Image may differ
Unit Price (€ / pc.)
77.7070 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: On Request **
Total Price:
77.71 € *
Price list
Quantity
Price per unit*
1 pcs.
77.7070 €
5 pcs.
73.0541 €
15 pcs.
70.2338 €
50 pcs.
67.1398 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snipe nose pliers, type Lindstrom Rx 789.

With long nose. Handle sleeves protected against electrostatic charge, non-conductive in the conductivity range and conductive in the dissipative range, however, non-insulated. Not suitable for use on live voltage electrical equipment. Practical operation of the tool is ensured with a resistance-reducing and adjustable spring opener; Dimensions: A 158.5, B 32, C 9.0, D 6.0, E 1.2, F 0.8 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): Rx 7890, snipe nose pliers with smooth gripping area

Technical specifications
Version Spitzzange
Jaw lenght 32 mm
ESD protection Yes
Weight 72 g
Length 158.5 mm
1000V Insulated No
Logistics
Country of origin SE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes