8131 | LINDSTRÖM

ESD side cutter, 108 mm, 43 g, cut capacity (1.25 mm/–/–/–), 8131

Order No.: 05L2722
EAN: 7314150050925
MPN:
8131
Series: Serie 80
8131 LINDSTRÖM Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
56.5250 € *
Available: 13 pcs.
Available in 5 Days: 1,273 pcs.
Leadtime: On Request **
Total Price:
56.53 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5250 €
5 pcs.
53.5500 €
10 pcs.
50.9320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type Lindstrom 8130/8131/8132.

With oval nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, with plastic handle sleeves; Length: 108 mm. Cutting performance (copper wire) type 8130/8131/8132: 0.2 to 1.25/0.1 to 1.25/0.1 to 0.8 mm.

Type: 8131, with small facet

Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 43 g
Length 108 mm
Material Kugellagerstahl
Cutting edge mit Wate
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes