8140 CO | LINDSTRÖM
ESD precision diagonal cutter, 110 mm, 46 g, cut capacity (1.25 mm/–/–/–), 8140 CO
Unit Price (€ / pc.)
81.9315 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: On Request **
Total Price:
81.93 € *
Price list
Quantity
Price per unit*
1 pcs.
81.9315 €
5 pcs.
77.8260 €
10 pcs.
73.9466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 8140 CO, LINDSTRÖM
Diagonal cutters Series 80 with oval jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- High Performance Steel Alloy
- Burnished
- Induction hardened cutting edges, 63-65 HrC
- Friction-reducing screw connection, which increases the line accuracy of the cutting edges
Technical specifications
Version | Präzisions-Diagonalschneider | |
ESD protection | Yes | |
Weight | 46 g | |
Length | 110 mm | |
Material | Stahl | |
Cutting capacity (soft) | 1.25 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |