8144 | LINDSTRÖM

ESD Precision diagonal cutter, 110 mm, 46 g, cut capacity (1.25 mm/–/–/–), 8144

Order No.: 06L9603
EAN: 7314150051045
MPN:
8144
Series: Serie 80
8144 LINDSTRÖM Side Cutters, Tip Cutters Image 1
8144 LINDSTRÖM Side Cutters, Tip Cutters Image 2
8144 LINDSTRÖM Side Cutters, Tip Cutters Image 3
8144 LINDSTRÖM Side Cutters, Tip Cutters Image 4
8144 LINDSTRÖM Side Cutters, Tip Cutters Image 5
Image may differ
Unit Price (€ / pc.)
73.7681 € *
Available: 0 pcs.
Available in 5 Days: 961 pcs.
Leadtime: On Request **
Total Price:
73.77 € *
Price list
Quantity
Price per unit*
1 pcs.
73.7681 €
5 pcs.
70.0791 €
10 pcs.
66.5924 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 8144, LINDSTRÖM

Side cutters with pointed jaws and ESD-safe handle

Features

  • ESD-safe handles made of synthetic material with opening spring
  • Suitable for cutting copper
  • High Performance Steel Alloy
  • Burnished
  • Induction hardened cutting edges, 63-65 HrC
  • Friction-reducing screw connection, which increases the line accuracy of the cutting edges
Technical specifications
Version Präzisions-Diagonalschneider
ESD protection Yes
Weight 46 g
Length 110 mm
Material Stahl
Cutting edge mit Wate
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes