8147 | LINDSTRÖM
ESD side cutter, 110 mm, 46 g, cut capacity (1 mm/–/–/–), 8147
Unit Price (€ / pc.)
73.1969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.20 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1969 €
5 pcs.
69.5317 €
10 pcs.
66.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 8147, LINDSTRÖM
Side cutters with pointed, tapered jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- The specified cutting capacity applies to copper wire
- High Performance Steel Alloy
- Burnished
- Induction hardened cutting edges, 63-65 HrC
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | Yes | |
Gewicht | 46 g | |
Länge | 110 mm | |
Material | Stahl | |
Schneide | mit Wate | |
Schneidkapazität (weich) | 1 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |