8151 CO | LINDSTRÖM

ESD side cutter, 112.5 mm, 49 g, cut capacity (1.6 mm/–/–/–), 8151 CO

Order No.: 06L9592
EAN: 7314150051694
MPN:
8151 CO
Series: Serie 80
8151 CO LINDSTRÖM Side Cutters, Tip Cutters Image 1
8151 CO LINDSTRÖM Side Cutters, Tip Cutters Image 2
8151 CO LINDSTRÖM Side Cutters, Tip Cutters Image 3
8151 CO LINDSTRÖM Side Cutters, Tip Cutters Image 4
8151 CO LINDSTRÖM Side Cutters, Tip Cutters Image 5
Image may differ
Unit Price (€ / pc.)
87.9886 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: On Request **
Total Price:
87.99 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9886 €
5 pcs.
83.5856 €
10 pcs.
79.4206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 8151 CO, LINDSTRÖM

Side cutters series 80 with oval jaws and ESD-safe handle

Features

  • ESD-safe handles made of synthetic material with opening spring
  • High Performance Steel Alloy
  • Burnished
  • Induction hardened cutting edges, 63-65 HrC
  • Friction-reducing screw connection, which increases the line accuracy of the cutting edges
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 49 g
Length 112.5 mm
Material Stahl
Cutting edge mit Wate
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes