8153 | LINDSTRÖM
ESD side cutter, 112.5 mm, 49 g, cut capacity (1.6 mm/–/–/–), 8153
Unit Price (€ / pc.)
73.1969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.20 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1969 €
5 pcs.
69.5317 €
10 pcs.
66.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 8153, LINDSTRÖM
Precision side cutters with pointed head, 80 series
Features
- ESD-safe handles made of synthetic material with opening spring
- Suitable for cutting copper wires
- Phosphated
- Induction-hardened cutting edges with a high degree of hardness (63-65 HRC)
- CO Standard handle shape made of conductive material
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | Yes | |
Gewicht | 49 g | |
Länge | 112.5 mm | |
Material | Stahl | |
Schneide | mit Wate | |
Schneidkapazität (weich) | 1.6 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |