8162 | LINDSTRÖM
ESD side cutter, 125 mm, 88 g, cut capacity (1.6 mm/–/–/–), 8162
Unit Price (€ / pc.)
99.1865 € *
Available: 5 pcs.
Available in 5 Days: 1,499 pcs.
Leadtime: On Request **
Total Price:
99.19 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1865 €
5 pcs.
93.2246 €
15 pcs.
89.6546 €
50 pcs.
85.6919 €
150 pcs.
82.1219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutters, type Lindstrom 8160/8161/8162.
With oval nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, with plastic handle sleeves; Length: 125 mm. Cutting performance (copper wire) type 8160/8161/8162: 0.4 to 2.0/0.3 to 2.0/0.3 to 1.6 mm.
Type: 8162, without facet
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 88 g | |
Length | 125 mm | |
Material | Kugellagerstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |