8165 CO | LINDSTRÖM
ESD side cutter, 125 mm, 88 g, cut capacity (1.6 mm/–/–/–), 8165 CO
Unit Price (€ / pc.)
129.6267 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Total Price:
129.63 € *
Price list
Quantity
Price per unit*
1 pcs.
129.6267 €
5 pcs.
123.1412 €
10 pcs.
117.0008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, 8165 CO, LINDSTRÖM
Side cutters with pointed jaws and ESD-safe handle
Features
- ESD-safe handles made of synthetic material with opening spring
- High Performance Steel Alloy
- Burnished
- Induction hardened cutting edges, 63-65 HrC
- Friction-reducing screw connection, which increases the line accuracy of the cutting edges
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 88 g | |
Length | 125 mm | |
Material | Stahl | |
Cutting edge | mit Wate | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |