RX 8147 | LINDSTRÖM

ESD side cutter, 135.5 mm, 68 g, cut capacity (–/–/1 mm/–), RX 8147

Order No.: 05L3472
EAN: 7314150103102
MPN:
RX 8147
Series: RX
RX 8147 LINDSTRÖM Side Cutters, Tip Cutters Image 1
RX 8147 LINDSTRÖM Side Cutters, Tip Cutters Image 2
RX 8147 LINDSTRÖM Side Cutters, Tip Cutters Image 3
RX 8147 LINDSTRÖM Side Cutters, Tip Cutters Image 4
RX 8147 LINDSTRÖM Side Cutters, Tip Cutters Image 5
Image may differ
Unit Price (€ / pc.)
79.5158 € *
Available: 1 pcs.
Available in 5 Days: 33 pcs.
Leadtime: On Request **
Total Price:
79.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.5158 €

Side cutter, RX 8147, LINDSTRÖM

Precision side cutter ESD with tapered, flattened head, 0.1-0.8 mm.

Features

  • ESD-safe ergonomic 2-component handles
  • Precision-ground cutting edges for a particularly long service life and a clean cut
  • Induction-hardened cutting edges with a high degree of hardness (63-65 HRC)
  • Friction-reducing screw connection for smooth cuts without overlapping the legs
  • ESD-safe handles with soft surface and firm core
  • Opening spring with three different adjustment options for spring tension and opening width
  • Ideal for working in hard-to-reach areas or for reworking
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 68 g
Length 135.5 mm
Material Stahl-Legierung
Cutting edge mit Wate
Cutting capicity (hard) 1 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes