RX 8151 | LINDSTRÖM

ESD side cutter, 138 mm, 73 g, cut capacity (–/–/1.6 mm/–), RX 8151

Order No.: 05L3473
EAN: 7314150103140
MPN:
RX 8151
Series: RX
RX 8151 LINDSTRÖM Side Cutters, Tip Cutters Image 1
RX 8151 LINDSTRÖM Side Cutters, Tip Cutters Image 2
RX 8151 LINDSTRÖM Side Cutters, Tip Cutters Image 3
RX 8151 LINDSTRÖM Side Cutters, Tip Cutters Image 4
RX 8151 LINDSTRÖM Side Cutters, Tip Cutters Image 5
Image may differ
Unit Price (€ / pc.)
74.9105 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
74.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.9105 €

Side cutter, RX 8151, LINDSTRÖM

Flush Precision Cut Diagonal Cutter with Oval Head.

Features

  • Two-component ESD safe Ergo handles: Thermoplastic surface on tough polypropylene provides superior grip
  • The specified cutting capacity applies to copper wire
  • Precision induction hardened cutting edges 63–65 HRC
  • Friction-reducing screw connection, which increases the line accuracy of the cutting edges
  • ESD-safe handles made from synthetic two-component material
  • Opening spring that limits the tension during the working period and can be set to three different positions or removed
  • Particularly suitable for working on wire harnesses and for assembly tasks on printed circuit boards
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 73 g
Length 138 mm
Material Stahl-Legierung
Cutting edge mit Wate
Cutting capicity (hard) 1.6 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes