RX 8248 | LINDSTRÖM

ESD oblique cutter, 143 mm, 72 g, RX 8248

Order No.: 05L3506
EAN: 7314150103171
MPN:
RX 8248
Series: RX
RX 8248 LINDSTRÖM Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
179.7019 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
179.70 € *
Price list
Quantity
Price per unit*
1 pcs.
179.7019 €
5 pcs.
170.7174 €
10 pcs.
162.1851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Oblique cutters, type Lindstrom Rx 8248.

Milled long nose, 45° angle. The handle casing is protected against electrostatic charge, not conductive in the conductivity range and conductive in the dissipative range, however, non-insulated. Not suitable for life voltage electrical equipment. Practical operation of the tool is ensured with a resistance-reducing and adjustable spring opener; Cutting edge shape: with small facet. Cutting capacity: copper wire 0.2 to 0.8 mm. Dimensions: A 143, B 18, C 10, D 6.0, G 6.7 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): RX 8248, oblique cutter

Technical specifications
Version Schrägvornschneider
ESD protection Yes
Weight 72 g
Length 143 mm
Material Stahl
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes