9848 | LINDSTRÖM
Tool bag, 7 pieces, LINDSTRÖM, 9848
Order No.: 06L9612
EAN: 7314150111015
MPN:
9848
Unit Price (€ / pc.)
268.4045 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
Total Price:
268.40 € *
Price list
Quantity
Price per unit*
1 pcs.
268.4045 €
5 pcs.
254.9694 €
10 pcs.
242.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool bag, 9848, LINDSTRÖM
A kit with a carefully selected range of high quality tools for the electronics engineer.
Ordering Information:
- side cutter 125 mm/5.0
- Snipe nose pliers 132 mm/5.3
- forceps, strong fine tips 130 mm/5.2
- slotted screwdriver 0.5x3.0 mm/0.02x0.11
- slotted screwdriver 0.8x4.0 mm/0.03x0.15
- Phillips® Screwdriver PH 1
- Adjustable wrench 155 mm/6.0
Technical specifications
Contents | 7-teilig | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |