MA500-3 | LINDSTRÖM

Torque screwdriver, 0.5-4.5 Nm, 1/4 inch, L 171 mm, 306 g, MA500-3

Order No.: 06L6258
EAN: 7314150112418
MPN:
MA500-3
MA500-3 LINDSTRÖM Torque Tools and accessories Image 1
MA500-3 LINDSTRÖM Torque Tools and accessories Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Torque screwdriver, 0.9-4.5 Nm, 1/4 inch, L 171 mm, 308 g, MA500-3A
Torque screwdriver, 0.9-4.5 Nm, 1/4 inch, L 171 mm, 308 g, MA500-3A
Order No.: 06L9581
Manufacturer: LINDSTRÖM
per pc. 392.2716 € *

Torque drivers, type Lindstrom MA 500-.

Compact, ergonomic and highly accurate ESD micro version. Torque is adjusted turning the knurled knob at the end of the handle, and displayed in N/cm on a linear scale on the handle; Accuracy: ±6.0 %, 1/4" bit receptacle. Made of stainless steel, suitable for all standard drive bits. Table data: type, torque range, dimensions

Type: MA 500-3, 50 to 450 N/cm, A 171, B 18.2, C 32, D 9.6 mm

Technical specifications
Version Drehmomentschraubendreher
Torque range 0,5-4,5 Nm
Accuracy ±6 %
Weight 306 g
Size 1/4 Zoll
Length 171 mm
Logistics
Country of origin US
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement