PS501-1 | LINDSTRÖM

Torque screwdriver, 0.04-0.22 Nm, 1/4 inch, L 115 mm, 147 g, PS501-1

Order No.: 06L9582
EAN: 7314150338283
MPN:
PS501-1
Series: PS501
PS501-1 LINDSTRÖM Torque Tools and accessories Image 1
PS501-1 LINDSTRÖM Torque Tools and accessories Image 2
PS501-1 LINDSTRÖM Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
286.8495 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
286.85 € *
Price list
Quantity
Price per unit*
1 pcs.
286.8495 €
5 pcs.
272.5100 €
10 pcs.
258.8845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque screwdriver, PS501-1, LINDSTRÖM

Preset torque screwdriver with window scale and ESD-safe 4 cN.m-22 cN.m

Features

  • Range covering torque values between 4 cN.m and 450 cN.m
  • Click system triggers a tactile and acoustic signal
  • Accuracy of ± 6% CW
  • ESD safe (IEC 61340-5-1)
  • Cam clutch with torque limiter for repeatability and accuracy
Technical specifications
Version Drehmomentschraubendreher
Torque range 0,04-0,22 Nm
Accuracy ±6 %
Weight 147 g
Size 1/4 Zoll
Length 115 mm
Logistics
Country of origin US
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes