PS501-2 | LINDSTRÖM
Torque screwdriver, 0.07-0.7 Nm, 1/4 inch, L 141 mm, 200 g, PS501-2
Unit Price (€ / pc.)
264.4418 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: On Request **
Total Price:
264.44 € *
Price list
Quantity
Price per unit*
1 pcs.
264.4418 €
5 pcs.
251.2090 €
10 pcs.
238.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque screwdriver, PS501-2, LINDSTRÖM
Preset torque screwdriver with window scale and ESD safe 7 cN.m-70 cN.m
Features
- Torque measurement clockwise only, can be used to release fasteners without affecting the internal mechanism
- Click system triggers a tactile and acoustic signal
- Accuracy of ± 6% CW
- Cam clutch with torque limiter for repeatability and accuracy
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 0,07-0,7 Nm | |
Accuracy | ±6 % | |
Weight | 200 g | |
Size | 1/4 Zoll | |
Length | 141 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |