PS501-3 | LINDSTRÖM

Torque screwdriver, 0.15-1.7 Nm, 1/4 inch, L 141 mm, 198 g, PS501-3

Order No.: 06L9585
EAN: 7314150338290
MPN:
PS501-3
Series: PS501
PS501-3 LINDSTRÖM Torque Tools and accessories Image 1
PS501-3 LINDSTRÖM Torque Tools and accessories Image 2
PS501-3 LINDSTRÖM Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
330.9509 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Total Price:
330.95 € *
Price list
Quantity
Price per unit*
1 pcs.
330.9509 €
5 pcs.
314.3861 €
10 pcs.
298.6781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Torque screwdriver, PS501-3, LINDSTRÖM

The handle of the Lindstrom torque screwdriver is easy to use. This article has a length of 5.55 mm. This article is made of stainless steel to ensure performance and durability. The total length is 5.55 inches. 1 piece is packed per package. Additional and potentially important information about this product has been collected: Torque capacity: 15-170 Ncm

Features

  • Accuracy ±6 % clockwise
  • With torque-limiting cam coupling for repeat accuracy and precision
  • ESD safe (IEC 61340-5-1)
Technical specifications
Version Drehmomentschraubendreher
Torque range 0,15-1,7 Nm
Accuracy ±6 %
Weight 198 g
Size 1/4 Zoll
Length 141 mm
Logistics
Country of origin US
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes