PS501-4 | LINDSTRÖM
Torque screwdriver, 0.45-4.5 Nm, 1/4 inch, L 154 mm, 270 g, PS501-4
Unit Price (€ / pc.)
362.9738 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: On Request **
Total Price:
362.97 € *
Price list
Quantity
Price per unit*
1 pcs.
362.9738 €
5 pcs.
344.8263 €
10 pcs.
327.5832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Torque screwdriver, PS501-4, LINDSTRÖM
Preset torque screwdriver with window scale and ESD-safe 45 cN.m-450 cN.m
Features
- Click system triggers a tactile and acoustic signal
- Accuracy of ± 6% CW
- Cam clutch with torque limiter for repeatability and accuracy
- ESD safe (IEC 61340-5-1)
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 0,45-4,5 Nm | |
Accuracy | ±6 % | |
Weight | 270 g | |
Size | 1/4 Zoll | |
Length | 154 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |