9855 | LINDSTRÖM
ESD precision tweezers (5 tweezers), uninsulated, antimagnetic, stainless steel, 120 mm, 9855
Order No.: 06L9609
EAN: 7314150111848
MPN:
9855
Unit Price (€ / pc.)
209.7494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
209.75 € *
Price list
Quantity
Price per unit*
1 pcs.
209.7494 €
5 pcs.
199.2655 €
10 pcs.
189.3052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer set, 9855, LINDSTRÖM
Set of high precision tweezers, stainless steel, anti-magnetic SS, AA, 2A, 4, 7A - 5 pcs.
Ordering Information:
- TLSS-SA-SL 140 mm
- TLAA-SA-SL 130 mm
- TL2A-SA-SL 120 mm
- TL 4-SA-SL 110 mm
- TL7A-SA-SL 115 mm
Technical specifications
Anti-magnetic | Yes | |
Version | Präzisionspinzetten | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Contents | 5 Pinzetten | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |