9858 | LINDSTRÖM

ESD precision tweezers (2 tweezers), uninsulated, antimagnetic, stainless steel, 120 mm, 9858

Order No.: 06L9606
EAN: 7314150111862
MPN:
9858
9858 LINDSTRÖM Tweezers
Image may differ
Unit Price (€ / pc.)
56.4774 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.48 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4774 €
5 pcs.
53.6690 €
10 pcs.
50.9677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tweezer set, 9858, LINDSTRÖM

Lindström tweezers offer perfect balance, axial alignment of tips and symmetry

Ordering Information:

  • TL AA-SA-SL 130 mm
  • TL SS-SA-SL 140 mm
Technical specifications
Anti-magnetic Yes
Version Präzisionspinzetten
Resistant to Chemikalien, Salze, Säuren, thermische Alterung
Chemical resistant Yes
ESD protection Yes
Contents 2 Pinzetten
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes