TL 15A | LINDSTRÖM
Cutting Tweezers, stainless steel, 15A, 120 mm
Order No.: 06L9630
EAN: 7314150522972
MPN:
TL 15A
Unit Price (€ / pc.)
98.6510 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Cutting tweezers, TL 15A, LINDSTRÖM
Carbon steel cutting tweezers, Style 15A with angled blades. These tweezers offer perfect balance, tip alignment and symmetry.
Technical specifications
Anti-magnetic | No | |
Version | Schneidpinzette | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |