TL 2A-SA-SL | LINDSTRÖM
ESD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, TL 2A-SA-SL
Unit Price (€ / pc.)
20.2181 € *
Available: 8 pcs.
Available in 5 Days: 182 pcs.
Leadtime: On Request **
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
10 pcs.
17.7905 €
50 pcs.
16.5648 €
150 pcs.
15.8389 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD tweezers, type Lindstrom TL.
ESD-proof, made of stainless, acid-proof and anti-magnetic steel.
With flat-round tips, type TL2A-SA-SL.
Type: TL2A–SA–SL, tweezers, 120 mm length
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |