TL 3-SA-SL | LINDSTRÖM
ESD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, TL 3-SA-SL
Unit Price (€ / pc.)
19.7421 € *
Available: 15 pcs.
Available in 5 Days: 97 pcs.
Leadtime: On Request **
Total Price:
19.74 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7421 €
10 pcs.
17.3621 €
50 pcs.
16.1840 €
150 pcs.
15.4700 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD tweezers, type Lindstrom TL.
ESD-proof, made of stainless, acid-proof and anti-magnetic steel.
With sharp short tips, type TL3-SA-SL.
Type: TL3–SA–SL, tweezers, 120 mm length
Technical specifications
Anti-magnetic | Yes | |
Version | Pinzette | |
Resistant to | Chemikalien, Salze, Säuren, thermische Alterung | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |