TL 7-SA-SL | LINDSTRÖM

ESD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, TL 7-SA-SL

Order No.: 06L2520
EAN: 7314150115310
MPN:
TL 7-SA-SL
Series: TL
TL 7-SA-SL LINDSTRÖM Tweezers
Image may differ
Unit Price (€ / pc.)
25.7873 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
5 pcs.
24.2522 €
15 pcs.
23.3121 €
50 pcs.
22.2887 €
150 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD tweezers, type Lindstrom TL.

ESD-proof, made of stainless, acid-proof and anti-magnetic steel.

With fine crescent-shaped tips, type TL7-SA-SL.

Type: TL7–SA–SL, tweezers, 115 mm length

Technical specifications
Anti-magnetic Yes
Version Pinzette
Resistant to Chemikalien, Salze, Säuren, thermische Alterung
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes