TL SM 107-SA | LINDSTRÖM
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, TL SM 107-SA
Order No.: 06L9635
EAN: 7314150110810
MPN:
TL SM 107-SA
Unit Price (€ / pc.)
37.961 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Tweezers, TL SM 107-SA, LINDSTRÖM
Stainless steel SMD tweezers, Style SMD 107 with double bent tips for positioning flat devices. These tweezers offer perfect balance, tip alignment and symmetry.
Technical specifications
Anti-magnetic | Yes | |
Version | SMD-Pinzette | |
Resistant to | Säuren | |
Chemical resistant | No | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | Edelstahl | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |