TL SM 110-SA | LINDSTRÖM

SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, TL SM 110-SA

Order No.: 06L9638
EAN: 7314150110841
MPN:
TL SM 110-SA
TL SM 110-SA LINDSTRÖM Tweezers Image 1
TL SM 110-SA LINDSTRÖM Tweezers Image 2
Image may differ
Unit Price (€ / pc.)
37.961 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: On Request **
Total Price:
37.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.961 €

SMD Tweezers, TL SM 110-SA, LINDSTRÖM

Stainless steel SMD tweezers, Style SMD 110 with grooved tips for positioning cylindrical devices. These tweezers offer perfect balance, tip alignment and symmetry.

Technical specifications
Anti-magnetic Yes
Version SMD-Pinzette
Resistant to Säuren
Chemical resistant No
ESD protection No
Isolated No
Length 120 mm
Material Edelstahl
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes