LT1376CS8-5#PBF | Linear Technology
IC, LT1376CS8-5#PBF
Switching regulator, LT1376CS8-5#PBF, Linear Technology
The LT1376CS8-5#PBF is a 500 kHz monolithic buck mode switching regulator. A 1.5 A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. A shutdown signal will reduce supply current to 20 μA.
Features
- Uses All Surface Mount Components
- Inductor Size Reduced to 5μH
- Easily Synchronizable
- Cycle-by-Cycle Current Limiting
Applications
- Portable Computers
- Battery-Powered Systems
- Battery Charger
- Distributed Power
Ausgangsstrom | 1.5 A | |
Eingangsspannung | 25 V | |
Gehäuse | SOIC-8 | |
max. Temperatur | 125 °C | |
min. Temperatur | 0 °C | |
Montage | SMD |
Ursprungsland | US |
Zolltarifnummer | 85423390 |
MSL | MSL 1 |
Originalverpackung | Stange mit 100 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |