LTC3413EFE#TRPBF | Linear Technology
Converter LTC3413EFETRPBF
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
DC/DC Converter, LTC3413EFE#TRPBF, Linear Technology
The LTC3413EFE#TRPBF is a high efficiency monolithic synchronous step-down DC/DC converter utilizing a constant frequency, current mode architecture. An internal voltage divider reduces component count and eliminates the need for external resistors by dividing the reference voltage in half. Forced-continuous operation in the LTC3413EFE#TRPBF reduces noise and RF interference. Fault protection is provided by an overcurrent comparator that limits output current during both sourcing and sinking operations.
Features
- High Efficiency
- No Schottky Diode Required
- Programmable Switching Frequency
- Overtemperature Protected
Applications
- Bus Termination: DDR and QDR Memory, SSTL, HSTL
- Notebook Computers
- Distributed Power Systems
Technical specifications
Output current | 3 A | |
Input voltage | 5.5 V | |
Input voltage AC | 2,25-5,5 V | |
Enclosure | TSSOP-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |