LTC1062CN8#PBF | Linear Technology
Lowpass Filter, LTC1062CN8, PDIP8
Order No.: 41S6265
EAN: 4099879097408
MPN:
LTC1062CN8#PBF
Unit Price (€ / pc.)
15.7318 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Lowpass filter, LTC1062CN8#PBF, LINEAR
The LTC1062CN8#PBF is a 5th order all pole maximally flat lowpass filter with no DC error. Its unusual architecture puts the filter outside the DC path so DC offset and low frequency noise problems are eliminated. It makes very useful for lowpass filters where DC accuracy is important.
Features
- Lowpass filter with no DC error
- Low passband noise
- Maximally flat response
- Cascadable for faster rolloff
Applications
- Antialiasing filter
- Low level filtering
- Digital Voltmeters
Technical specifications
Version | Tiefpassfilter | |
Frequency | 20 kHz | |
Enclosure | DIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |