LTC485IS8#PBF | Linear Technology
Low Power RS-485 Interface Transceiver, SOIC-8, Linear Technology LTC485IS8#PBF
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Transceiver, LTC485IS8#PBF, Linear Technology
The LTC485IS8#PBF is a low power RS485 Interface Transceiver designed for multipoint data transmission standard RS485 applications with extended common mode range (12 to -7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage.
Features
- Low Power: ICC = 300μA Typ
- Designed for RS485 Interface Applications
- n Single 5V Supply
- Driver Maintains High Impedance in Three-State or with the Power Off
Technical specifications
Gehäuse | SOIC-8 | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Produkt-Art | Low Power RS-485 Interface Transceiver |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85423390 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |