LT1085CT-12#PBF | Linear Technology
Voltage regulator, 12 VDC, 3 A, positive, TO-220, LT1085CT-12#PBF
Unit Price (€ / pc.)
17.5644 € *
Available: 140 pcs.
Leadtime: 2 Weeks **
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
15.6128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, LT1085CT-12#PBF, LINEAR
The LT1085CT-12#PBF regulator is designed to provide 3 A high efficiency. All internal circuitry is designed to operate down to 1 V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5 V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions.
Features
- Guaranteed dropout voltage at multiple current levels
- Line regulation: 0.015%
- 100% thermal limit functional test
- Load regulation: 0.1%
Applications
- High efficiency linear regulators
- Post regulators for switching supplies
- Constant current regulators
- Battery chargers
Technical specifications
Assembly | THT | |
Enclosure | TO-220 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 2,55-30 V | |
Output voltage DC | 12 VDC | |
Output current | 3 A | |
Polarity | positiv | |
min. operating temperature | 0 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |