LT1085CT-3.3#PBF | Linear Technology

Voltage regulator, 3.3 VDC, 3 A, positive, TO-220, LT1085CT-3.3#PBF

Order No.: 41S6459
EAN: 4099879098573
MPN:
LT1085CT-3.3#PBF
Series: LDO
LT1085CT-3.3#PBF Linear Technology Linear Voltage Regulators (LDOs)
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
4.7362 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €

Voltage regulator, LT1085CT-3.3#PBF, LINEAR

The LT1085CT-3.3#PBF regulator is designed to provide 3 A high efficiency. All internal circuitry is designed to operate down to 1 V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5 V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions.

Features

  • Guaranteed dropout voltage at multiple current levels
  • Line regulation: 0.015%
  • 100% thermal limit functional test
  • Load regulation: 0.1%

Applications

  • High efficiency linear regulators
  • Post regulators for switching supplies
  • Constant current regulators
  • Battery chargers
Technical specifications
Assembly THT
Enclosure TO-220
Version fest
Number of Regulators 1
Input voltage AC 2,55-30 V
Output voltage DC 3,3 VDC
Output current 3 A
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes