LT1085CT#PBF | Linear Technology

Voltage regulator, 1.25-28.5 VDC, 3 A, positive, TO-220, LT1085CT#PBF

Order No.: 41S6302
EAN: 4099879098467
MPN:
LT1085CT#PBF
Series: LDO
LT1085CT#PBF Linear Technology Linear Voltage Regulators (LDOs) Image 1
LT1085CT#PBF Linear Technology Linear Voltage Regulators (LDOs) Image 2
LT1085CT#PBF Linear Technology Linear Voltage Regulators (LDOs) Image 3
LT1085CT#PBF Linear Technology Linear Voltage Regulators (LDOs) Image 4
LT1085CT#PBF Linear Technology Linear Voltage Regulators (LDOs) Image 5
Image may differ
Unit Price (€ / pc.)
14.1729 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
10 pcs.
13.4113 €
50 pcs.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LT1085CT#PBF, LINEAR

The LT1085CT#PBF regulator is designed to provide 3 A high efficiency. All internal circuitry is designed to operate down to 1 V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5 V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions.

Features

  • Guaranteed dropout voltage at multiple current levels
  • Line regulation: 0.015%
  • 100% thermal limit functional test
  • Load regulation: 0.1%

Applications

  • High efficiency linear regulators
  • Post regulators for switching supplies
  • Constant current regulators
  • Battery chargers
Technical specifications
Assembly THT
Enclosure TO-220
Version einstellbar
Number of Regulators 1
Input voltage AC 2,55-30 V
Output voltage DC 1,25-28,5 VDC
Output current 3 A
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes