LT1086CT-5#PBF | Linear Technology
Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, LT1086CT-5#PBF
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage regulator, LT1086CT-5#PBF, LINEAR
The LT1086CT-5#PBF is designed to provide up to 1.5 A output current. All internal circuitry is designed to operate down to 1 V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5 V at maximum output current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/ouput voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions.
Features
- Guaranteed dropout voltage at multiple current levels
- Line regulation: 0.015%
- 100% thermal limit functional test
- Load regulation: 0.1%
Applications
- High efficiency linear regulators
- Post regulators for switching supplies
- Constant current regulators
- Battery chargers
Technical specifications
Assembly | THT | |
Enclosure | TO-220 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 2,55-25 V | |
Output voltage DC | 5 VDC | |
Output current | 1.5 A | |
Polarity | positiv | |
min. operating temperature | 0 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |