LT1117CST#PBF | Linear Technology
Voltage regulator, 1.25-13.8 VDC, 800 mA, positive, SOT-223, LT1117CST#PBF
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage regulator, LT1117CST#PBF, LINEAR
The LT1117CST#PBF is a positive low dropout regulator designed to provide up to 800 mA of output current. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2 V at 800 mA, decreasing at lower load currents. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions.
Features
- Operates down to 1 V dropout
- Guaranteed dropout voltage at multiple current levels
- 0.2% line regulation max
- 0.4% load regulation max
Applications
- Active SCSI terminators
- High efficiency linear regulators
- Post regulator for switching supplies
- Battery chargers
Technical specifications
Assembly | SMD | |
Enclosure | SOT-223 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 2,45-15 V | |
Output voltage DC | 1,25-13,8 VDC | |
Output current | 800 mA | |
Polarity | positiv | |
min. operating temperature | 0 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |