LT1129CST-3.3#PBF | Linear Technology

Voltage regulator, 3.3 VDC, 700 mA, positive, SOT-223, LT1129CST-3.3#PBF

Order No.: 41S6289
EAN: 4099879098429
MPN:
LT1129CST-3.3#PBF
Series: LDO
LT1129CST-3.3#PBF Linear Technology Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.9492 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LT1129CST-3.3#PBF, LINEAR

The LT1129CST-3.3#PBF is a micropower low dropout regulator with shutdown function. This device is capable of supplying 700 mA of output current with a dropout voltage of 400 mV at maximum output. Designed for use in battery-powered systems, the low quiescent current, 50 μA operating and 16 μA in shutdown, make them an ideal choice.

Features

  • Controlled quiescent current in dropout
  • Stable with 3.3 μF output capacitor
  • No reverse output current
  • Reverse battery protection

Applications

  • Low current regulator
  • Regulator for battery-powered systems
  • Post regulator for switching supplies
  • 5V to 3.3V logic regulator
Technical specifications
Assembly SMD
Enclosure SOT-223
Version fest
Number of Regulators 1
Input voltage AC 4,15-30 V
Output voltage DC 3,3 VDC
Output current 700 mA
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 78 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes