LT1001CS8#PBF | Linear Technology

Single precision operational amplifier, SOIC-8, LT1001CS8#PBF

Order No.: 41S6360
EAN: 4099879092779
MPN:
LT1001CS8#PBF
Series: OP AMP
LT1001CS8#PBF Linear Technology Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
3.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0464 €

Operational amplifier, LT1001CS8#PBF, LINEAR

The LT1001CS8#PBF significantly advances the state-of-theart of precision operational amplifier. In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters.

Features

  • Low offset voltage
  • Low drift
  • Low power dissipation
  • Low noise

Applications

  • Thermocouple amplifier
  • Strain gauge amplifier
  • Low level signal processing
  • High accuracy data acquisition
Technical specifications
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version Precision Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes