LT1006CN8#PBF | Linear Technology

Single precision operational amplifier, DIP-8, LT1006CN8#PBF

Order No.: 41S6366
EAN: 4099879092786
MPN:
LT1006CN8#PBF
Series: OP AMP
LT1006CN8#PBF Linear Technology Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
747.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.4732 €

Operational amplifier, LT1006CN8#PBF, LINEAR

The LT1006CN8#PBF is the first precision Single-Supply operational amplifier. Its design has been optimized for Single-Supply operation with a full set of specifications at 5 V. This product has a low offset voltage of 20µV, drift of 0.2µV/°C, offset current of 120pA, gain of 2.5 million, common mode rejection of 114dB and power supply rejection of 126dB.

Features

  • Single-Supply operation
  • Offset voltage
  • Low drift
  • Low voltage noise

Applications

  • Low power sample-and-hold circuits
  • Battery-powered precision instrumentation
  • Active filters
Technical specifications
Enclosure DIP-8
Assembly THT
Number of channels 1
Version Precision Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes