LT1013DN8#PBF | Linear Technology

Dual precision operational amplifier, DIP-8, LT1013DN8#PBF

Order No.: 41S6002
EAN: 4099879092267
MPN:
LT1013DN8#PBF
Series: OP AMP
LT1013DN8#PBF Linear Technology Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
10 pcs.
8.4490 €
50 pcs.
8.1396 €
100 pcs.
7.7469 €
250 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, LT1013DN8#PBF, LINEAR

The LT1013DN8#PBF is the first precision dual op amp in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/ MC1558, LM158 and OP-221. This amplifier can be operated off a single 5V power supply: input common mode range includes ground; the output can also swing to within a few millivolts of ground.

Features

  • Single-Supply operation
  • Offset voltage
  • Low drift
  • Low voltage noise

Applications

  • Battery-powered precision instrumentation
  • Multiple limit threshold detection
  • Active filters
  • Multiple gain blocks
Technical specifications
Enclosure DIP-8
Assembly THT
Number of channels 2
Version Precision Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes