LT1078CN8#PBF | Linear Technology
Dual precision operational amplifier, DIP-8, LT1078CN8#PBF
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, LT1078CN8#PBF, LINEAR
The LT1078CN8#PBF is a micropower dual op amp in 8-pin packages including the small outline surface mount package. The micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications.
Features
- Max supply current
- Max offset voltage
- Slew rate
- Single supply operation
Applications
- Battery or solar powered system
- Micropower sample-and-hold
- Thermocouple amplifier
- Micropower filters
Technical specifications
Anzahl der Kanäle | 2 | |
Ausführung | Precision Operational Amplifier | |
Gehäuse | DIP-8 | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | THT |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85423390 |
MSL | MSL 1 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |