LT1097S8#PBF | Linear Technology
Single precision operational amplifier, SOIC-8, LT1097S8#PBF
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, LT1097S8#PBF, LINEAR
The LT1097S8#PBF achieves a new standard in combining low price and outstanding precision performance.
Features
- Offset voltage
- Bias current
- Supply current
- Operation on two NiCad batteries
Applications
- High impedance difference amplifier
- Logarithmic amplifier
- Precision instrumentation
- Active filters
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 1 | |
Version | Precision Operational Amplifier | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |