LT1114S#PBF | Linear Technology
Quad low power operational amplifier, SOIC-16, LT1114S#PBF
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, LT1114S#PBF, LINEAR
The LT1114S#PBF is quad op amp, achieves a new standard in combining low cost and outstanding precision specifications.
Features
- Offset voltage
- Input bias current
- Supply current per amplifier
Applications
- Thermocouple and bridge amplifiers
- Low frequency Active filters
- Battery-Powered System
Technical specifications
Enclosure | SOIC-16 | |
Assembly | SMD | |
Number of channels | 4 | |
Version | Low Power Operational Amplifier | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |