LT1215CN8#PBF | Linear Technology
Dual precision operational amplifier, DIP-8, LT1215CN8#PBF
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, LT1215CN8#PBF, LINEAR
The LT1215CN8#PBF is a dual, single supply precision op amp with a 23MHz gain-bandwidth product and a 50V/µs slew rate. This amplifier operates on any supply greater than 2.5V and less than 36V total.
Features
- Fast settling time
- Single-Supply operation
- Low input noise voltage
- Slew rate
Applications
- Battery-Powered system
- Photodiode Amplifier
- DAC current-to-voltage amplifier
- Active filters
Technical specifications
Enclosure | DIP-8 | |
Assembly | THT | |
Number of channels | 2 | |
Version | Precision Operational Amplifier | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |