LT1222CN8#PBF | Linear Technology

Single precision operational amplifier, DIP-8, LT1222CN8#PBF

Order No.: 41S6618
EAN: 4099879093240
MPN:
LT1222CN8#PBF
Series: OP AMP
LT1222CN8#PBF Linear Technology Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.9262 €

Operational amplifier, LT1222CN8#PBF, LINEAR

The LT1222CN8#PBF is a high speed operational amplifier with superior DC performance. This amplifier features reduced input offset voltage, lower input bias currents and higher DC gain than devices with comparable bandwidth and slew rate.

Features

  • Maximum input offset voltage
  • Maximum input bias current
  • Differential phase
  • Slew rate

Applications

  • Wideband amplifier
  • Video and RF amplification
  • Cable drivers
  • Active filters
Technical specifications
Enclosure DIP-8
Assembly THT
Number of channels 1
Version Precision Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin US
Customs tariff number 85423390
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes