LT1360CN8#PBF | Linear Technology
Single high slew rate operational amplifier, DIP-8, LT1360CN8#PBF
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Operational amplifier, LT1360CN8#PBF, LINEAR
The LT1360CN8#PBF is a high speed, very high slew rate operational amplifier with excellent DC performance. This amplifier features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth.
Features
- Maximum input offset voltage
- Slew rate
- Drives all capacitive loads
Applications
- Wideband amplifier
- Data acquisition system
- Cable drivers
- Active filters
Technical specifications
Anzahl der Kanäle | 1 | |
Ausführung | High Slew Rate Operational Amplifier | |
Gehäuse | DIP-8 | |
max. Temperatur | 70 °C | |
min. Temperatur | 0 °C | |
Montage | THT |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85423390 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |